EBA30DRAH

Heilind Number:SULEBA30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRAH

Detailed Description

Introducing the EBA30DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 750VAC voltage capability, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. With 60 positions and full bellow contact type, it guarantees secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trusted for its quality and performance, the EBA30DRAH is the ideal choice for mission-critical electronic systems.