EBA30DRAI

Heilind Number:SULEBA30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRAI

Detailed Description

Introducing the EBA30DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 750VAC. With a right-angle orientation and threaded mount type, it offers secure and space-saving connectivity in tight spaces. The connector's full bellow contact type and termination method of thru hole guarantee excellent mechanical stability. With two rows and 60 positions, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for applications where space is limited. Trust the EBA30DRAI for high-reliability connections in aerospace, military, and industrial systems.