EBA30DRAN

Heilind Number:SULEBA30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRAN

Detailed Description

Introducing the EBA30DRAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a compact and durable construction, this connector features PBT and phosphor bronze material, ensuring reliable performance in demanding environments. The female gender, two rows, and right-angle orientation make it versatile for various applications. Boasting an amperage of 3A and voltage rating of 750VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination offer excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 60 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The EBA30DRAN is the perfect choice for secure and stable PCB connections, meeting the highest standards of performance and durability.