EBA30DRAS

Heilind Number:SULEBA30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRAS

Detailed Description

Introducing the EBA30DRAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers superior durability and conductivity. Its dual-row design with 60 positions and a 3A amperage rating ensures efficient power delivery, while its gold-plated contacts guarantee low contact resistance. The right-angle orientation and side-hole mount type make it easy to install in tight spaces, and with a maximum voltage rating of 750VAC, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in industrial, aerospace, and other hi-rel settings. Trust the EBA30DRAS for seamless connectivity and performance you can rely on.