EBA30DREH-S13

Heilind Number:SULEBA30DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DREH-S13

Detailed Description

Introducing the EBA30DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 60 positions, allowing for efficient signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable connectivity in power-intensive environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation provide secure mating with minimal signal loss. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. The termination method is through card extender with matte tin plating, ensuring easy installation and long-term durability. With a compact height of 10.95mm and width of 8.38mm, it saves space on the PCB while delivering high performance. The EBA30DREH-S13 is the perfect choice for applications that require reliable and efficient board-to-board connections.