EBA30DREI-S13

Heilind Number:SULEBA30DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DREI-S13

Detailed Description

The EBA30DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. With two rows of 60 positions, it provides ample connectivity options for your circuit board. The threaded mount type and card extender termination method ensure secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The full bellow contact type and straddle orientation further enhance its performance and versatility. Perfect for industrial, aerospace, and telecommunications applications, the EBA30DREI-S13 is a reliable and high-quality solution for your connectivity needs.