EBA30DREN-S13

Heilind Number:SULEBA30DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DREN-S13

Detailed Description

Introducing the EBA30DREN-S13, a high-performance board to board PCB connector designed for demanding applications. With a 3A amperage rating and a voltage tolerance of up to 750 VAC, this connector ensures reliable power transmission. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation offer secure and stable connections. With 60 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The termination method of card extender with matte tin plating ensures easy installation and robust performance. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Certified for reliability, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your PCB designs with the EBA30DREN-S13 for unparalleled performance and durability.