| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DREN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBA30DREN |
EBA30DREN
| Heilind Number: | SULEBA30DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal connections. The connector offers 60 positions in a 2-row configuration, with a pitch of 3.18mm for easy installation. Its straight orientation and eyelet termination method make it ideal for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, it is perfect for harsh industrial environments. The EBA30DREN is RoHS compliant and meets all industry standards for quality and performance, making it the perfect choice for your connectivity needs.

