EBA30DRES-S13

Heilind Number:SULEBA30DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRES-S13

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA30DRES-S13. This high-performance connector is designed for female gender with two rows and a side hole mount type, featuring a card extender termination method for easy installation. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity with a current rating of 3A and voltage capacity of 750VAC. The full bellow contact type and straddle orientation offer secure connectivity in demanding applications. With 60 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it guarantees longevity and performance. Whether for industrial or commercial use, this connector meets the highest standards for reliability and durability, making it a perfect choice for your connectivity needs.