| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DRES |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBA30DRES |
EBA30DRES
| Heilind Number: | SULEBA30DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 60 gold-plated contacts, this connector ensures secure and reliable connectivity in female orientation. Featuring a robust construction with PBT and phosphor bronze materials, it offers excellent durability and conductivity, even in harsh environments. The eyelet termination method and side hole mount type make installation easy and efficient. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBA30DRES for your critical connectivity needs.

