| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DRJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DRJH |
EBA30DRJH
| Heilind Number: | SULEBA30DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DRJH |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the EBA30DRJH board to board PCB connector, designed for high reliability in demanding environments. Made with durable PBT and phosphor bronze materials, this female connector features two rows with a pitch of 3.18mm, perfect for secure through-hole mounting. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the straight orientation and full bellow design provide stability and signal integrity. With 60 positions and a tail length of 4.19mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. Trust in the EBA30DRJH for reliable and durable board-to-board connections.

