EBA30DRJI

Heilind Number:SULEBA30DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRJI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRJI

Detailed Description

Introducing the EBA30DRJI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector offers reliable connectivity in even the most rugged environments. Featuring a threaded mount type and through-hole termination method, installation is secure and hassle-free. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. The full bellow contact type and straight orientation further enhance its performance. With 60 positions and a tail length of 4.19mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design with a height of 10.95mm and width of 8.38mm makes it ideal for space-constrained applications. The termination plating of matte tin offers additional protection against corrosion. Classified under the hi-rel category, the EBA30DRJI guarantees high reliability in mission-critical systems. Upgrade your connectivity solutions with the EBA30DRJI.