EBA30DRJN

Heilind Number:SULEBA30DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRJN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRJN

Detailed Description

Introducing the EBA30DRJN, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. This female connector features two rows and 60 positions, with a pitch of 3.18mm for precise mating. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability in operation. The gold-plated contacts offer excellent conductivity, while the full bellow design allows for optimal signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method is thru hole, with a tail length of 4.19mm for easy installation. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBA30DRJN for high-quality performance in your electronic systems.