EBA30DRJS

Heilind Number:SULEBA30DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRJS

Detailed Description

Introducing the EBA30DRJS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector boasts two rows of contacts, each with a 3A amperage rating and gold-plated phosphor bronze construction for optimal signal transfer. The straight orientation and side hole mount type make for easy installation, while the 60 positions with a pitch of 3.18mm offer ample connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, it guarantees dependable performance in extreme conditions. With matte tin termination plating and a tail length of 4.19mm, this connector is suitable for a wide range of industrial applications. Trust the EBA30DRJS for seamless board-to-board connections that meet the highest standards of quality and reliability.