| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DRMH-S288 |
EBA30DRMH-S288
| Heilind Number: | SULEBA30DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 gold-plated loop bellow contacts, ensuring reliable signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With a pitch of 3.18mm and a clearance hole mount type, it offers easy installation on PCBs. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability in harsh environments, with an operating temperature range of -65 to 125°C. Its straddle orientation and 13.84mm tail length provide secure connectivity, while the compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained designs. Trust the EBA30DRMHS288 for high-reliability connections in aerospace, defense, and industrial electronics.

