EBA30DRMH

Heilind Number:SULEBA30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRMH

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector, featuring a dual row design with 60 positions and a 3A amperage rating, is a high-performance component for your electronic assemblies. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. Constructed with durable Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in demanding environments. Its loop bellow contact type and straight orientation offer versatility in connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it guarantees stable performance. The matte tin termination plating enhances durability, making it suitable for hi-rel applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trust the EBA30DRMH for seamless board-to-board and card edge connections in your projects.