EBA30DRMI-S288

Heilind Number:SULEBA30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRMI-S288

Detailed Description

The EBA30DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for a wide range of power and signal transmission needs. Its two rows of 60 positions and loop bellow contact type allow for secure and efficient connections. The threaded mount type and card extender termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connectivity. The matte tin termination plating ensures long-term reliability and performance. Trust the EBA30DRMI-S288 for your critical connection needs.