| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DRMN-S288 |
EBA30DRMN-S288
| Heilind Number: | SULEBA30DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
SKU EBA30DRMN-S288 features a female board-to-board PCB connector with two rows of contacts designed for high-reliability applications. Made of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power systems. The contact type is loop bellow, providing reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method is card extender, and termination plating is matte tin for secure attachment. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your PCB connectivity needs.

