EBA30DRMN

Heilind Number:SULEBA30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRMN

Detailed Description

Introducing the EBA30DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 60 positions, allowing for secure and reliable connections. With a pitch of 3.18mm, it offers precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for a wide range of electronic devices. Its wire wrap termination method and straight orientation make installation easy and efficient. With a tail length of 14.22mm and a compact connector height of 15.49mm, it saves valuable board space without compromising performance. The EBA30DRMN is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.