EBA30DRMS-S288

Heilind Number:SULEBA30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRMS-S288

Detailed Description

The SKU EBA30DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage rating and a 750VAC voltage rating, it meets stringent power requirements. The connector, with a female gender and two rows, offers versatile connectivity options. Its side hole mount type and card extender termination method make installation easy. The contact material is phosphor bronze with gold plating, guaranteeing excellent signal transmission. With 60 positions and a pitch of 3.18mm, it provides ample connectivity in a compact form factor. The loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. In the category of hi-rel connectors, the EBA30DRMSS288 is a top choice for robust and dependable PCB connections.