EBA30DRMS

Heilind Number:SULEBA30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRMS

Detailed Description

Introducing the EBA30DRMS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 60 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Featuring PBT and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The termination method of Wire Wrap and side hole mount type make installation easy and efficient. Operating at a voltage of 750 VAC and temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance and reliability. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Ideal for applications requiring high-speed data transmission and signal integrity, the EBA30DRMS is a top choice for professionals in the electronics industry.