EBA30DRMT

Heilind Number:SULEBA30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRMT

Detailed Description

Introducing the EBA30DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector offers secure and reliable connectivity. Featuring a threaded mount type and wire wrap termination method, installation is quick and easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for a wide range of power and signal applications. The loop bellow contact type and straight orientation further enhance its versatility. With 60 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. The matte tin termination plating adds durability. This connector, belonging to the Board To Board PCB Connectors category, is a reliable solution for your connectivity needs.