EBA30DRSH-S288

Heilind Number:SULEBA30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA30DRSH-S288. This high-performance connector features a 3A amperage rating, making it suitable for a variety of applications. With a female gender and two rows of contacts, it offers secure and reliable connectivity. The clearance hole mount type and card extender termination method ensure easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at a voltage of 750VAC, it meets stringent safety standards. The loop bellow contact type and straddle orientation provide efficient signal transmission. With sixty positions and a tail length of 4.45mm, it allows for versatile connectivity options. Designed for harsh environments, it offers an operating temperature range of -65 to 125°C. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. This connector belongs to the hi-rel category and is optimized for high-reliability applications. Upgrade your PCB connections with the EBA30DRSHS288 for superior performance and durability.