EBA30DRSH

Heilind Number:SULEBA30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRSH

Detailed Description

The EBA30DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 750VAC voltage rating, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with a straight orientation, making it easy to integrate into your PCB layout. Gold-plated phosphor bronze contacts ensure optimal conductivity, while the matte tin termination plating offers excellent solderability. With a pitch of 3.18mm and 60 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The EBA30DRSH is RoHS compliant and is suitable for use in various industries, including aerospace, defense, and telecommunications. Trust in this connector for secure and efficient board-to-board connections in your next project.