EBA30DRSI-S288

Heilind Number:SULEBA30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRSI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA30DRSI-S288. Designed for high-performance applications, this connector boasts a 3A amperage and 750VAC voltage rating, ensuring reliable power transmission. With a female gender, 2 rows, and a threaded mount type, it offers secure and efficient connectivity. The termination method of Card Extender, along with contact material of Phosphor Bronze and contact plating of Gold, guarantees optimal signal integrity. Featuring 60 positions with a pitch of 3.18mm, it allows for versatile PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. Terminated with Matte Tin for enhanced durability, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. The EBA30DRSIS288 is the epitome of high reliability and performance in board-to-board connectivity.