EBA30DRSI

Heilind Number:SULEBA30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRSI

Detailed Description

Introducing the EBA30DRSI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method offer secure attachment to circuit boards. The gold-plated phosphor bronze contacts provide excellent conductivity, with a current rating of 3A and voltage rating of 750VAC. The connector's loop bellow contact type and straight orientation make it ideal for board-to-board connections, with 60 positions available on two rows. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating ensures long-term durability and performance. Trust the EBA30DRSI for your critical connectivity needs.