EBA30DRSN-S288

Heilind Number:SULEBA30DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA30DRSN-S288. Designed for high-performance applications, this connector features a female gender with two rows and a pitch of 3.18mm, ensuring secure and reliable connectivity. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating offers enhanced durability. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for various power and data transmission needs. Its straddle orientation and no mounting requirement make for easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Perfect for aerospace, automotive, and other demanding industries, the EBA30DRSNS288 is a top choice for high-reliability board-to-board connections.