EBA30DRSN

Heilind Number:SULEBA30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRSN

Detailed Description

Introducing the EBA30DRSN, a high-performance female connector designed for board-to-board PCB and card edge applications. With two rows and 60 positions, this connector offers reliable connectivity in demanding environments. Its PBT and phosphor bronze construction, terminated through holes with matte tin plating, ensures durability and RoHS compliance. Featuring a straight orientation and a loop bellow contact type, it guarantees secure mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for various industrial settings. The gold-plated phosphor bronze contacts maintain signal integrity, while the 3A amperage rating supports power transmission. With a pitch of 3.18mm (.125 in) and a compact design measuring .37 inches in width and .61 inches in height, this connector is efficient in space-constrained PCB layouts. Trust the EBA30DRSN for seamless and robust board-to-board connections in your electronic designs.