EBA30DRSS-S288

Heilind Number:SULEBA30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRSS-S288

Detailed Description

Introducing the EBA30DRSS-S288, a high-performance board-to-board PCB connector tailored for demanding applications. This connector, designed for female gender with two rows and side hole mount type, guarantees secure and reliable connections. Crafted with precision, it features contact material made of Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, it meets stringent industry standards. The unique Loop Bellow contact type and Straddle orientation further enhance its durability and functionality. Boasting 60 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments with ease. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The termination method of Card Extender with Matte Tin plating ensures easy installation and longevity. Whether in aerospace, military, or industrial settings, the EBA30DRSS-S288 guarantees top-notch performance, making it a reliable choice for your connectivity needs.