EBA30DRSS

Heilind Number:SULEBA30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRSS

Detailed Description

Featuring PBT and phosphor bronze construction, the EBA30DRSS connector offers reliable performance for high-speed data transmission applications. With an amperage rating of 3A and a maximum voltage of 750VAC, this connector is suitable for demanding environments. Its female gender, side hole mount type, and thru-hole termination method ensure secure and stable connections. The 60-position, 2-row design allows for efficient signal routing on PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type accommodates for thermal expansion. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for board-to-board and card edge connectivity. With matte tin termination plating, the EBA30DRSS connector is RoHS compliant and environmentally friendly. A perfect choice for critical applications in aerospace, defense, and industrial sectors.