EBA30DRST-S288

Heilind Number:SULEBA30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRST-S288

Detailed Description

Introducing the EBA30DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze construction, this connector features a 3A amperage rating, making it suitable for power and signal transmission. The female gender and two-row configuration ensure compatibility with a wide range of devices. Threaded mount type and card extender termination method guarantee secure and reliable connections. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is ideal for high-speed data transfer. The loop bellow contact type and straddle orientation provide flexibility in installation. Featuring 60 positions and a tail length of 4.45mm, it accommodates multiple connections efficiently. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. The termination plating of matte tin ensures durability. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, this product is tailored for professional applications. With a non-hi-rel designation, it is suitable for standard industrial use. In summary, the EBA30DRST-S288, also known by the acronym EBA30DRSTS288, is a versatile and reliable connector that meets the stringent requirements of modern electronics.