EBA30DRTH

Heilind Number:SULEBA30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRTH

Detailed Description

EBA30DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3 A, it meets stringent safety and performance standards. The two rows of 60 positions offer ample connectivity options, while the gold-plated contacts ensure low contact resistance for enhanced signal integrity. Designed for through-hole mounting with clearance holes, installation is quick and easy. With a straight orientation and a compact size, it is suitable for space-constrained designs. The connector operates reliably in a wide temperature range from -65 to 125 °C, making it ideal for aerospace, military, and industrial applications. Terminated with matte tin plating, it offers excellent corrosion resistance. Trust the EBA30DRTH for your critical board-to-board connection needs.