EBA30DRTI-S13

Heilind Number:SULEBA30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRTI-S13

Detailed Description

Introducing the EBA30DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission in critical systems. Featuring two rows of 60 positions each, it offers ample connectivity options. The female gender and threaded mount type with a termination method of card extender make installation easy and secure. Constructed with PBT and phosphor bronze, and gold-plated contacts, it guarantees excellent durability and signal integrity. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straddle orientation and full bellow contact type further enhance its stability and performance. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures compliance with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the EBA30DRTI-S13 is a reliable and high-quality solution for your connectivity needs.