EBA30DRTI

Heilind Number:SULEBA30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRTI

Detailed Description

Introducing the EBA30DRTI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 3.18 mm and a voltage rating of 750 VAC, it is suitable for a wide range of electronic devices. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. With 60 positions and a straight orientation, it offers flexibility in design. The matte tin termination plating ensures long-lasting performance. Whether used in aerospace, military, or industrial applications, the EBA30DRTI guarantees exceptional quality and durability.