EBA30DRTN

Heilind Number:SULEBA30DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRTN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRTN

Detailed Description

PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, No Mounting, Thru Hole, Gold Plating, 3.18mm Pitch, 750VAC, Full Bellow Contact, Straight Orientation, 60 Positions, .2in Tail Length, -65 - 125°C Operating Temperature, 10.95mm Height, 8.38mm Width, Matte Tin Termination. The EBA30DRTN connector is a reliable solution for board-to-board or card edge connections, designed for high-performance applications requiring secure and durable interconnectivity. With its robust construction and high-quality materials, including Phosphor Bronze contacts with Gold plating, it ensures low contact resistance and excellent signal integrity. The 3A current rating and 750VAC voltage rating make it suitable for power and data transmission in demanding environments. Its straight orientation and 2-row design offer flexibility in PCB layout, while the thru-hole mounting method ensures easy and secure installation. Suitable for use in a wide range of industries, this connector meets the highest standards for performance and reliability.