EBA30DRTS

Heilind Number:SULEBA30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRTS

Detailed Description

Introducing the EBA30DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. With a gender specification of female and two rows of contacts, it ensures versatile and secure mating. The side hole mount type and thru-hole termination method make installation easy and efficient. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the full bellow design enhances durability. With 60 positions and a pitch of 3.18mm, it provides ample connectivity options in a compact form factor. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its low-profile design, with a height of 10.95mm and width of 8.38mm, saves valuable space on PCBs. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the EBA30DRTS delivers exceptional performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.