EBA30DRXI

Heilind Number:SULEBA30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRXI

Detailed Description

EBA30DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 750VAC voltage capability, it ensures reliable power transmission. Its female gender and two rows of contacts make it versatile for various connection setups. Featuring a threaded mount type and through-hole termination method, it offers secure and stable attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 3.18mm and straight orientation, it allows for precise and efficient connections. The 60 positions and full bellow contact type provide ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design with a height of 10.95mm and width of 8.38mm saves space on PCBs. Its matte tin termination plating ensures compliance with RoHS standards. Perfect for high-reliability applications, the EBA30DRXI is a top choice for engineers in need of premium board-to-board connectors.