EBA30DRXN

Heilind Number:SULEBA30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRXN

Detailed Description

The EBA30DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Featuring two rows of 60 female contacts with a pitch of 3.18mm, it offers secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. With a straight orientation and thru-hole termination method, installation is easy and efficient. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. RoHS compliant and suitable for lead-free soldering, the EBA30DRXN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.