| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DRXS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBA30DRXS |
EBA30DRXS
| Heilind Number: | SULEBA30DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side hole mount type, it offers seamless integration onto circuit boards. Featuring PBT & Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity with a current rating of 3A and a voltage of 750VAC. The connector, boasting 60 positions across 2 rows, is ideal for intricate PCB designs. Its full bellow contact type and thru-hole termination method guarantee secure and efficient connections. With an operating temperature range of -65 to 125°C, it excels in harsh environments. The matte tin termination plating enhances durability. Trust the EBA30DRXS for superior performance in aerospace, defense, and industrial applications.

