EBA30DRYH

Heilind Number:SULEBA30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRYH

Detailed Description

Introducing the EBA30DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. The female gender, 2 rows of 60 positions each, and clearance hole mount type make it versatile for various PCB layouts. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and long-term durability. Its full bellow contact type and straight orientation facilitate easy mating and installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it provides a compact yet efficient solution for your connectivity needs. Trust the EBA30DRYH for high-reliability performance in your electronic designs.