EBA30DRYI-S13

Heilind Number:SULEBA30DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRYI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRYI-S13

Detailed Description

Introducing the EBA30DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row configuration and threaded mount type, it ensures secure and reliable connections. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The 3A amperage rating and 750VAC voltage make it suitable for power and signal transmission. Its full bellow contact type and straddle orientation provide optimal mating performance. With 60 positions and a tail length of 10.8mm, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the EBA30DRYIS13 is the ultimate solution for your connectivity needs.