EBA30DRYI

Heilind Number:SULEBA30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRYI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBA30DRYI is a reliable connector for high-performance applications. With an amperage rating of 3A and voltage capacity of 750VAC, this female connector is designed for optimal power transmission. The threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. Its 60 positions across 2 rows offer ample connectivity, while the full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design and dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance, making it a long-lasting solution for board-to-board and card edge connections in various industries.