EBA30DRYN

Heilind Number:SULEBA30DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRYN

Detailed Description

Introducing the EBA30DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures robust connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it offers reliable power transmission. The female gender, 2 rows, and 60 positions cater to versatile connectivity needs. Gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the full bellow design allows for smooth mating. With a straight orientation and no mounting requirement, installation is hassle-free. Operating between -65°C to 125°C, it is suitable for a wide range of industrial settings. The matte tin termination plating ensures long-term durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Trust the EBA30DRYN for your critical PCB interconnection needs.