EBA30DRYS

Heilind Number:SULEBA30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DRYS

Detailed Description

Introducing the EBA30DRYS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 60 positions in a compact, two-row layout, making it ideal for high-density PCB designs. Its side hole mounting and through-hole termination method provide secure attachment to the PCB. The contacts are made of phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, the connector is built to perform in extreme conditions. With a straight orientation and a tail length of 11.18mm, it offers flexibility in board-to-board connections. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the EBA30DRYS is a versatile and reliable solution for your PCB connectivity needs, meeting the highest quality standards for industrial and commercial applications.