EBA30DTAD

Heilind Number:SULEBA30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTAD

Detailed Description

Introducing the EBA30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3 A and a voltage tolerance of 750 VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and 2 rows of 60 positions offer versatile mounting options. Gold-plated contacts on a loop bellow contact type guarantee excellent signal integrity, while the thru-hole termination method with matte tin plating ensures secure soldering. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Measuring at 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBA30DTAD is the perfect choice for high-reliability connectivity.