EBA30DTAI

Heilind Number:SULEBA30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTAI

Detailed Description

The SKU EBA30DTAI presents a robust Board To Board PCB Connector designed for high-reliability applications. Constructed with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. Featuring a right-angle orientation and threaded mount type, it offers secure and space-saving connectivity in electronic assemblies. With 60 positions and dual rows, it facilitates complex PCB layouts. The contact type, Loop Bellow, enhances signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating ensures reliable solder connections. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising performance. Perfect for industrial and aerospace applications, the EBA30DTAI guarantees superior quality and longevity.