EBA30DTAN

Heilind Number:SULEBA30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTAN

Detailed Description

Introducing the EBA30DTAN, a high-performance PCB connector perfect for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, right angle orientation, and 2 rows with 60 positions offer versatile connectivity options. Gold-plated Phosphor Bronze contacts and Matte Tin termination ensure optimal signal integrity. With a pitch of 3.18mm and a tail length of 2.54mm, it's suitable for through-hole mounting. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet potent. The EBA30DTAN is part of the high-quality Board to Board PCB Connectors range, designed to meet your connectivity needs with precision and excellence.