EBA30DTAS

Heilind Number:SULEBA30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTAS

Detailed Description

Introducing the EBA30DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector ensures reliable power and signal transmission. Featuring a gender of female and two rows with a total of 60 positions, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The termination method is through-hole, with a side-hole mount type and right-angle orientation, making it easy to install. The connector also boasts a loop bellow contact type and matte tin termination plating. Measuring .61 inches in height and 9.4mm (.37 in) in width, it's compact yet robust. Whether in aerospace, military, or industrial settings, the EBA30DTAS is the perfect choice for ensuring seamless connections.