EBA30DTAT

Heilind Number:SULEBA30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTAT

Detailed Description

Introducing the EBA30DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a maximum voltage of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure and stable installation on the PCB. The termination method of thru-hole soldering guarantees strong and durable connections. Contacts made of gold-plated phosphor bronze provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it allows for precise and efficient PCB layout. The loop bellow contact type and right-angle orientation further enhance its versatility. With 60 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various industrial applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB interconnectivity. In summary, the EBA30DTAT connector is a reliable and efficient choice for high-reliability electronic systems.