EBA30DTBH

Heilind Number:SULEBA30DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTBH

Detailed Description

Introducing the EBA30DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it meets the requirements of power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization on PCBs. With 60 positions and a pitch of 3.18mm, it allows for dense packaging. The termination method of thru-hole with matte tin plating guarantees secure and durable connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for industrial and aerospace applications. With a compact size of 9.4mm x 15.49mm and a low profile of 4.57mm, it is ideal for space-constrained designs. Trust the EBA30DTBH for high-reliability connectivity in your electronic systems.